The Nichicon UCD0J332MNQ1GS is a 330uF aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and is RoHS compliant. It measures 13.5mm in length and has a dissipation factor of 0.26%. The capacitor is designed for surface mount applications and has a ripple current rating of 1.1A.
Nichicon UCD0J332MNQ1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.26% |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J332MNQ1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.