The UCD1J221MNL1MS is a 220uF lead-free capacitor with a voltage rating of 63V and a tolerance of 20%. It has an impedance of 160mR and can handle a ripple current of 800mA. The capacitor operates over a temperature range of -55°C to 105°C.
Nichicon UCD1J221MNL1MS technical specifications.
| Capacitance | 220uF |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 800mA |
| Series | CD |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J221MNL1MS to view detailed technical specifications.
No datasheet is available for this part.