Nichicon UCD1J681MNL1MS technical specifications.
| Capacitance | 680uF |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.69A |
| Series | CD |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J681MNL1MS to view detailed technical specifications.
No datasheet is available for this part.