The Nichicon CS Series 10uF capacitor features a radial termination and aluminum case, with a 5mm lead pitch and 20mm length. It operates within a temperature range of -40°C to 105°C and has a voltage rating of 400V. The capacitor is available in a package quantity of 200 units.
Nichicon UCS2G100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G100MHD to view detailed technical specifications.
No datasheet is available for this part.