Nichicon UCS2V101MHD1AA technical specifications.
| Capacitance | 100F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2V101MHD1AA to view detailed technical specifications.
No datasheet is available for this part.