The UCY2V220MHD6 is a 22uF aluminum electrolytic capacitor with a voltage rating of 350V. It has a dissipation factor of 0.24% and a tolerance of 20%. The capacitor is packaged in bulk quantities of 200 and has a lead pitch of 5mm. It operates over a temperature range of -40°C to 105°C.
Nichicon UCY2V220MHD6 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.24% |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V220MHD6 to view detailed technical specifications.
No datasheet is available for this part.