Nichicon UEP1E221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | EP |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1E221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.