Nichicon UEP1E330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | EP |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1E330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.