Nichicon UEP1H100MED1FA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | EP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H100MED1FA to view detailed technical specifications.
No datasheet is available for this part.