Nichicon UEP1V220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | EP |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1V220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.