Nichicon UET2A101MHD1TN technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | ET |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UET2A101MHD1TN to view detailed technical specifications.
No datasheet is available for this part.