Nichicon UFW1C101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 48uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1C101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.