Nichicon UHC1V221MPR technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1V221MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.