Nichicon UHD0J332MHR technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHD0J332MHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.