The Nichicon UHD1H151MPR1TD is a 150uF capacitor with a 50V voltage rating and 20% tolerance. It has a radial termination and is packaged in an aluminum case with a 5mm lead pitch. The capacitor operates between -40°C and 105°C and is available in packs of 500. It is not RoHS compliant.
Nichicon UHD1H151MPR1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHD1H151MPR1TD to view detailed technical specifications.
No datasheet is available for this part.