The Nichicon HD Series 220uF 35V 20% Aluminum Radial Capacitor features a capacitance of 220uF with a tolerance of 20%. It has a voltage rating of 35V and a maximum operating temperature of 105°C. The capacitor is packaged in an aluminum case with a lead pitch of 5mm and a snap-in lead/base style. It measures 12.5mm in length and is suitable for use in a variety of applications.
Nichicon UHD1V221MPT6AA technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHD1V221MPT6AA to view detailed technical specifications.
No datasheet is available for this part.