Nichicon UKL1A221MPD1AA technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead/Base Style | Snap in |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A221MPD1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.