Nichicon UKL1A470KDAANATD technical specifications.
| Capacitance | 47uF |
| Lead/Base Style | Snap in |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UKL1A470KDAANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.