Nichicon UKL1C221MPA1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UKL1C221MPA1TD to view detailed technical specifications.
No datasheet is available for this part.