Nichicon UKL1C222MHD1AA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead/Base Style | Snap in |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C222MHD1AA to view detailed technical specifications.
No datasheet is available for this part.