This 22uF electrolytic capacitor from Nichicon features a 25V voltage rating and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in aluminum with a snap-in lead/base style and a 2mm lead pitch, and is 11mm in length. It is available in quantities of 2000.
Nichicon UKL1E220MDAANATA technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Lead/Base Style | Snap in |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UKL1E220MDAANATA to view detailed technical specifications.
No datasheet is available for this part.