Nichicon UKL1H1R5MDDITA technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Aluminum |
| Length | 11mm |
| Packaging | Ammo Pack |
| Series | KL |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H1R5MDDITA to view detailed technical specifications.
No datasheet is available for this part.