Aluminum Electrolytic Capacitors - Leaded 33uF 35V 105c 6.3x11 20%
Nichicon UKL1V330MEDTD technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V330MEDTD to view detailed technical specifications.
No datasheet is available for this part.