The Nichicon UMA1C330MDD1TD is a 33uF radial capacitor with a voltage rating of 16V and a tolerance of 20%. It operates over a temperature range of -40°C to 85°C and has a ripple current of 49mA. The capacitor is RoHS compliant and features a 2.5mm lead pitch.
Nichicon UMA1C330MDD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | MA |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1C330MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.