The Nichicon UMF1C470MDH1TP is a 47uF aluminum capacitor with a voltage rating of 16V and a tolerance of 20%. It has a radial termination and is packaged in an aluminum case. The capacitor is available in quantities of 2000 and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Nichicon UMF1C470MDH1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UMF1C470MDH1TP to view detailed technical specifications.
No datasheet is available for this part.