Nichicon UMF1E6R8MDH1TP technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Aluminum |
| Lead Pitch | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UMF1E6R8MDH1TP to view detailed technical specifications.
No datasheet is available for this part.