This 47uF aluminum electrolytic capacitor has a 10V voltage rating and a radial lead termination with a 2.5mm pitch. It operates over a temperature range of -55°C to 105°C. The capacitor is available in a package quantity of 2000 units and is part of the MT series.
Nichicon UMT1A470MDH1TE technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UMT1A470MDH1TE to view detailed technical specifications.
No datasheet is available for this part.