Nichicon UPA1V821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1V821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.