Nichicon UPJ0J821MPH1TA technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ0J821MPH1TA to view detailed technical specifications.
No datasheet is available for this part.