Nichicon UPJ1C182MHH6TN technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ1C182MHH6TN to view detailed technical specifications.
No datasheet is available for this part.