Nichicon UPJ1K390MPH1TA technical specifications.
| Capacitance | 39uF |
| Package/Case | Aluminum |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ1K390MPH1TA to view detailed technical specifications.
No datasheet is available for this part.