Nichicon UPJ1V560MEH1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ1V560MEH1TD to view detailed technical specifications.
No datasheet is available for this part.