The Nichicon PJ Series capacitor features a capacitance of 18uF with a tolerance of 20%. It has a voltage rating of 100V and is constructed with an aluminum case. The capacitor measures 15mm in length and has a lead pitch of 2.5mm. It operates within a temperature range of -55°C to 105°C.
Nichicon UPJ2A180MEH1TD technical specifications.
| Capacitance | 18uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ2A180MEH1TD to view detailed technical specifications.
No datasheet is available for this part.