The Nichicon PL Series capacitor features a capacitance of 680uF with a tolerance of 20%. It has a voltage rating of 6.3V and is available in a radial package with a lead pitch of 5mm and a length of 15mm. The capacitor operates within a temperature range of -55°C to 105°C and is available in quantities of 500. It is not RoHS compliant.
Nichicon UPL0J681MPH6TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL0J681MPH6TD to view detailed technical specifications.
No datasheet is available for this part.