The Nichicon PL Series capacitor has a capacitance of 150uF with a tolerance of 20% and a voltage rating of 35V. It is constructed with an aluminum case and has a radial termination. The component measures 15mm in length with a lead pitch of 3.5mm. Operating temperatures range from -55°C to 105°C.
Nichicon UPL1V151MPH1DU technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1V151MPH1DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.