The Nichicon PL Series capacitor features a capacitance of 680uF and a voltage rating of 35V. It has a radial termination and is packaged in aluminum. The capacitor operates within a temperature range of -55°C to 105°C. It is available in quantities of 500 and is not RoHS compliant.
Nichicon UPL1V681MHH1TO technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1V681MHH1TO to view detailed technical specifications.
No datasheet is available for this part.