Nichicon UPM0J680MHD1AA technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Lead/Base Style | Snap in |
| Package Quantity | 450 |
| Packaging | Ammo Pack |
| Series | PM |
| Termination | Radial |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J680MHD1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.