Nichicon UPM0J682MHH6AA technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Snap in |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPM0J682MHH6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.