The Nichicon UPM1C152MHD1CT is a 16V 1500uF 20% aluminum electrolytic capacitor with a radial termination style and through hole mounting. It features a low ESR type and a maximum impedance of 0.036 ohms at 20°C and 100kHz, decreasing to 0.072 ohms at -10°C and 100kHz. The capacitor has a lifetime of 5000 hours and a leakage current of 720 microamps at one minute. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1490mA |
| Leakage Current | 720@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.036@20°C@100kHz|0.072@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |