Nichicon UPM1H330MHD6 technical specifications.
| Capacitance | 33pF |
| Package/Case | Aluminum |
| Package Quantity | 600 |
| Packaging | Ammo Pack |
| Series | PM |
| Termination | Radial |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H330MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.