The Nichicon UPM1J151MHH6TO is a 63V radial aluminum capacitor with a capacitance of 150uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 500 and is not RoHS compliant. It has a lead pitch of 5mm and a length of 15mm, with a termination type of radial.
Nichicon UPM1J151MHH6TO technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPM1J151MHH6TO to view detailed technical specifications.
No datasheet is available for this part.