Nichicon UPM1V121MPD1CA technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Ammo Pack |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V121MPD1CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.