Nichicon UPS1C331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 11.5mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPS1C331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.