The Nichicon PS Series 47uF 25V aluminum radial capacitor features a capacitance of 47uF with a tolerance of 20%. It is rated for a DC voltage of 25V and has a package quantity of 1000. The capacitor measures 11mm in length and has a radial termination. It is part of the PS series from Nichicon.
Nichicon UPS1E470MDD1FA technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Length | 11mm |
| Package Quantity | 1000 |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E470MDD1FA to view detailed technical specifications.
No datasheet is available for this part.