Nichicon UPS2A101MHH1TO is a 100V radial aluminum capacitor with 100uF capacitance and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and has a 5mm lead pitch with a 20mm length. It is part of the PS series with a radial termination.
Nichicon UPS2A101MHH1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPS2A101MHH1TO to view detailed technical specifications.
No datasheet is available for this part.