Nichicon UPS2E100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Package Quantity | 100 |
| Packaging | Ammo Pack |
| Series | PS |
| Termination | Radial |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2E100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.