Nichicon UPT2D121MHT technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 530mA |
| RoHS Compliant | No |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPT2D121MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.