Nichicon UPW0J102MPH6TE technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW0J102MPH6TE to view detailed technical specifications.
No datasheet is available for this part.