Nichicon UPW1V681MHD1TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 38MR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.66A |
| Series | PW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V681MHD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.