The Nichicon UPW2C221MHD1TN is a radial capacitor with a capacitance of 220uF and a tolerance of 20%. It has a voltage rating of 160V and can operate between -40°C and 105°C. The capacitor is packaged in a radial format with a diameter of 18mm and a height of 35.5mm, and is available on tape and reel. It is RoHS compliant but does not meet Reach SVHC requirements.
Nichicon UPW2C221MHD1TN technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 35.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2C221MHD1TN to view detailed technical specifications.
No datasheet is available for this part.